RR01J22KTB

TE Connectivity / Holsworthy
279-RR01J22KTB
RR01J22KTB

Mfr.:

Description:
Metal Film Resistors - Through Hole RR01 5% 22K AMMO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Film Resistors - Through Hole
RoHS:  
RR
22 kOhms
1 W
5 %
300 PPM / C
- 55 C
+ 155 C
350 V
2.6 mm
6.8 mm
Axial
Ammo Pack
Metal Film Resistors High Reliability
Power Resistor
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: 2-1879351-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8 986

Stock:
8 986 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
5,21 Kč 5,21 Kč
3,32 Kč 33,20 Kč
2,45 Kč 61,25 Kč
2,11 Kč 211,00 Kč
1,77 Kč 442,50 Kč
1,70 Kč 850,00 Kč
1,53 Kč 1 530,00 Kč
Full Ammo Pack (Order in multiples of 5000)
1,21 Kč 6 050,00 Kč
1,12 Kč 11 200,00 Kč