SIT8103AC-22-25E-14.31818Y

SiTime
788-8103AC222E-14.3Y
SIT8103AC-22-25E-14.31818Y

Mfr.:

Description:
MEMS Oscillators 14.31818MHz +/-25ppm 2.5Volt -20C + 70C

Lifecycle:
NRND:
Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
3.2 mm x 2.5 mm
14.31818 MHz
25 PPM
45 pF
2.25 V
2.75 V
LVCMOS, LVTTL
6.7 mA
- 20 C
+ 70 C
SIT8103
Brand: SiTime
Duty Cycle - Max: 55 %
Height: 0.75 mm (0.03 in)
Length: 3.2 mm (0.126 in)
Operating Supply Voltage: 2.5 V
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2.5 mm (0.098 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SiT8103 / 9102 MEMS Oscillators

SiTime MEMS Oscillators are available in several series, two of which are SiT8103 and SiT9102. SiTime SiT8103 MEMS Oscillators feature a frequency range of 1MHz to 110MHz, frequency stability as low as ±20 PPM, and 1.8V to a 3.3V supply voltage. SiTime SiT9102 MEMS Oscillators feature a frequency range of 1MHZ to 220MHz, frequency stability as low as ±10PPM to ±50PPM, and 1.8V to a 3.3V supply voltage. Applications include consumer electronics and high-speed serial protocols.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
18,11 Kč 18 110,00 Kč
17,27 Kč 86 350,00 Kč