SLI-570DT3F

ROHM Semiconductor
755-SLI-570DT3F
SLI-570DT3F

Mfr.:

Description:
Single Colour LEDs The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
Through Hole
T-1 3/4 (5 mm)
611 nm
3000 mcd
20 mA
1.9 V
125 mW
Colorless
5 mm
Dome
Water Clear
SLI-570DT
Bulk
Brand: ROHM Semiconductor
Configuration: Single
Height: 8.65 mm
Illumination Colour: Orange
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 20 deg
Part # Aliases: SLI-570DT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLI-570x/SLA-570x Through Hole Multi-Color LEDs

ROHM Semiconductor SLI-570x/SLA-570x Through Hole Multi-Color LEDs offer high brightness in a variety of colors. The SLI-570x/SLA-570x features a viewing angle of 20 1/2: 20° (SLI-570 Series) and 20 1/2: 25° (SLA-570 Series). The SLI-570x/SLA-570x Multi-Color LEDs deliver and operating temperature of -30°C to +85°C.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
1 000
Expected 11/25/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
13,56 Kč 13,56 Kč
9,43 Kč 94,30 Kč
6,84 Kč 684,00 Kč
5,63 Kč 2 815,00 Kč
5,21 Kč 5 210,00 Kč
4,80 Kč 9 600,00 Kč
4,49 Kč 22 450,00 Kč
4,24 Kč 42 400,00 Kč
4,03 Kč 100 750,00 Kč