PE-0603CD331JTT

Pulse Electronics
673-PE-0603CD331JT
PE-0603CD331JTT

Mfr.:

Description:
RF Inductors - SMD SMD IND

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0603 (1608 metric)
Unshielded
330 nH
5 %
150 mA
2.3 Ohms
- 40 C
+ 125 C
22
500 MHz
Standard
1.8 mm
1.24 mm
1.02 mm
Ceramic
CD
Reel
Cut Tape
MouseReel
Application: RF
Brand: Pulse Electronics
Case Code - in: 0603
Case Code - mm: 1608
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 250 MHz
Unit Weight: 3,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6 508

Stock:
6 508 Can Dispatch Immediately
Quantities greater than 6508 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CZK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,96 Kč 5,96 Kč
4,95 Kč 49,50 Kč
4,08 Kč 408,00 Kč
3,17 Kč 3 170,00 Kč
Full Reel (Order in multiples of 2000)
2,97 Kč 5 940,00 Kč
2,85 Kč 11 400,00 Kč
2,75 Kč 27 500,00 Kč
† A MouseReel™ fee of 165,00 Kč will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩