FX2ERLNLNSNM016

Panduit
644-FX2ERLNLNSNM016
FX2ERLNLNSNM016

Mfr.:

Description:
Fibre Optic Cable Assemblies OM3 2f 1.6mm PC OFNR LC Dup/LC Dup Std Polarity Std IL 16m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Telecom
16 m
2 Fiber
Blue (Aqua)
Optical Fiber Non Conductive Riser (OFNR)
Brand: Panduit
Fibre Type: OM3
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Opti-Core
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544700090
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
1 762,49 Kč 1 762,49 Kč
1 731,21 Kč 17 312,10 Kč
1 685,13 Kč 42 128,25 Kč
1 643,42 Kč 82 171,00 Kč
1 571,16 Kč 157 116,00 Kč
500 Quote