E3Z-FDN11 2M

Omron Automation and Safety
653-E3ZFDN112M
E3Z-FDN11 2M

Mfr.:

Description:
Photoelectric Sensors 100mm DIFFUSED RED NPN Pre-wired 2M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS:  
Diffuse Reflective
100 mm
Red LED
Built In
NPN-LO/DO
Pre-Cable
2 m
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Height: 35 mm
IP Rating: IP67, IP69K
Length: 31 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: E3Z-F
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 15 mm
Part # Aliases: E3ZFDN112M
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E3Z-F Compact Photoelectric Sensors

Omron Industrial Automation E3Z-F Compact Photoelectric Sensors are an extension of the E3Z photoelectric sensors with a built-in amplifier. The E3Z-F offers many different sensing distances, ranging from 100mm to 500m. Models with infrared LEDs are also available. The Omron E3Z-F is an IP69K-rated product designed for extreme wash-down environments and applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
2 497,75 Kč 2 497,75 Kč
2 340,16 Kč 11 700,80 Kč
2 270,14 Kč 22 701,40 Kč
2 197,90 Kč 54 947,50 Kč
2 163,27 Kč 108 163,50 Kč
2 147,43 Kč 214 743,00 Kč
250 Quote