E3C-JC4P

Omron Automation and Safety
653-E3C-JC4P
E3C-JC4P

Mfr.:

Description:
Sensor Fixings & Accessories AMP RAIL MT ALARM OUTPUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Sensor Fixings & Accessories
RoHS:  
REACH - SVHC:
Brand: Omron Automation and Safety
Product Type: Sensor Hardware
Series: E3C
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Sysmac
Part # Aliases: E3CJC4P
Unit Weight: 128,725 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8533400000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 10/7/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
7 490,58 Kč 7 490,58 Kč
6 324,64 Kč 31 623,20 Kč
6 171,87 Kč 61 718,70 Kč
5 989,02 Kč 149 725,50 Kč