BZX84-C20-QVL

Nexperia
771-BZX84-C20-QVL
BZX84-C20-QVL

Mfr.:

Description:
Zener Diodes BZX84-C20-Q/SOT23/TO-236AB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
20 V
SMD/SMT
SOT-23-3
250 mW
5 %
50 nA
- 55 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Height: 1.1 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 50 nA
Length: 3 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 14.4 mV/K to 18 mV/K
Width: 1.4 mm
Zener Current: 50 nA
Part # Aliases: 934663953235
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100199
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

In Stock: 132

Stock:
132
Can Dispatch Immediately
On Order:
10 000
Expected 5/31/2027
10 000
Expected 6/14/2027
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (CZK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,95 Kč 3,95 Kč
2,21 Kč 22,10 Kč
1,36 Kč 136,00 Kč
0,97 Kč 485,00 Kč
0,849 Kč 849,00 Kč
0,752 Kč 1 880,00 Kč
0,631 Kč 3 155,00 Kč
Full Reel (Order in multiples of 10000)
0,534 Kč 5 340,00 Kč
0,437 Kč 8 740,00 Kč
† A MouseReel™ fee of 165,00 Kč will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.