106059-7400

Molex
538-106059-7400
106059-7400

Mfr.:

Description:
Fibre Optic Connectors ADAPTER ASY MM METAL BODY IND LC NO LOGO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Connectors
RoHS:  
106059
Adapters
Duplex
Multimode
Black
LC Adapter
LC
LC
Body Material: Thermoplastic (TP)
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 109,889 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8538908180
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 96 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
1 397,53 Kč 1 397,53 Kč
1 188,01 Kč 11 880,10 Kč
1 113,56 Kč 27 839,00 Kč
1 111,14 Kč 55 557,00 Kč
997,89 Kč 99 789,00 Kč
993,52 Kč 248 380,00 Kč
500 Quote