LK204-25-FB

Matrix Orbital
891-LK204-25-FB
LK204-25-FB

Mfr.:

Description:
LCD Character Display Modules & Accessories Black Background Blue Text

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: LCD Character Display Modules & Accessories
LCD Character Display Modules
Transmissive
20 x 4
98 mm x 60 mm x 27.5 mm
76 mm x 25.2 mm
STN
I2C, RS-232
5 V
Bulk
Brand: Matrix Orbital
Character Size: 4.75 mm x 2.95 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
1 549,58 Kč 1 549,58 Kč
1 521,69 Kč 15 216,90 Kč
1 459,37 Kč 36 484,25 Kč