MP-3014-2100-50-70

Luminus Devices
896-3014-2100-50-70
MP-3014-2100-50-70

Mfr.:

Description:
White LEDs White 5000 K 70-CRI, MP-3014 Series

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
3014
Cool White
5000 K
58 lm
70
110 deg
80 mA
6.3 V
504 mW
3 mm
1.4 mm
0.52 mm
- 40 C
+ 85 C
Tinted
2.6 mm x 1 mm
Rectangular
Diffused
XNOVA Mid Power
Reel
Brand: Luminus Devices
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 42,064 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XNOVA Mid-Power White LEDs

Luminus XNOVA mid power LEDs are lighting class solutions designed for high performance general lighting applications. These state-of-the-art LEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness and overall quality. Having passed a rigorous suite of environmental and mechanical stress tests, including mechanical shock, vibration, temperature cycling and humidity, they are fully qualified for use in a wide range of high performance and high efficacy lighting applications.

MP-3030 Mid Power LEDs

Luminus Devices MP-3030 Mid Power LEDs are high efficacy LEDs that offer mid-power in 95 CRI (Color Rendering Index). This higher CRI gives customers high-quality LEDs for their designs in both interior and exterior lighting applications. High efficacy and low thermal resistance make these a great choice for panel lighting, downlights, and architectural lighting. These state-of-the-art LEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness, and overall quality.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 80000   Multiples: 5000
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,965 Kč 77 200,00 Kč