CXM-9-30-90-36-AA12-F3-3

Luminus Devices
896-CXM9309036A12F33
CXM-9-30-90-36-AA12-F3-3

Mfr.:

Description:
White LEDs White 3000 K 90-CRI, CXM-9 Series

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
White LEDs
SMD/SMT
COB - Chip-on-Board
White
3000 K
90
34 V
13.5 mm
13.5 mm
1.37 mm
Sensus Series Gen 2
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 300
Subcategory: LEDs
Type: Mid-Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1800   Multiples: 300
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
39,83 Kč 71 694,00 Kč
39,58 Kč 106 866,00 Kč
38,84 Kč 198 084,00 Kč