CXM-27-65-80-36-AA00-F2-3

Luminus Devices
896-CXM27658036F23
CXM-27-65-80-36-AA00-F2-3

Mfr.:

Description:
White LEDs White 6500 K 80-CRI, CXM-27 Series

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
COB - Chip-on-Board
Cool White
6500 K
80
XNOVA
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 400   Multiples: 100
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
238,38 Kč 95 352,00 Kč
227,47 Kč 113 735,00 Kč
224,31 Kč 224 310,00 Kč
5 000 Quote