CBT-90-B-L11-H101

Luminus Devices
896-CBT90BL11H101
CBT-90-B-L11-H101

Mfr.:

Description:
LED Lighting Modules Blue 450-470nm Flat Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: LED Lighting Modules
RoHS:  
CBT-90
Tray
Brand: Luminus Devices
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 50
Subcategory: LED Lighting
Unit Weight: 227,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CBT-90 Big Chip White LEDs

Luminus Devices CBT-90 Big Chip White LEDs™ are now 25% brighter and capable of producing more than 2,200 lumens at the top end input current. They offer Luminus' photonic lattice technology which enables large area LED chips with uniform brightness over the entire LED chip surface. The optical power and brightness produced by these large monolithic chips enable solutions which replace arc and halogen lamps where arrays of traditional high power LEDs cannot. Luminus Devices CBT-90 Big Chip White LEDs also feature a thermal resistance from junction to heat sink of 0.92ºC/W, the lowest thermal resistance of any LED on the market. This allows the LEDs to be driven at higher current densities while maintaining a low junction temperature, resulting in brighter solutions and longer lifetimes.

Big Chip LEDs Family

Luminus Devices Big Chip LEDs™ are ideal for demanding applications that require maximum lumen density, efficiency, and reliability. The Big Chip LED™ Family includes white, color, multi-chip color mix, and ultraviolet LEDs. Luminus Big Chip White LEDs provide lighting designers with an ultra-bright point source of white light, which enables new applications with better optical system efficiency, breaking through the design limitations of tiled arrays and reducing system complexity and cost. Luminus multi-chip Color Mix LEDs combine dynamic color control with extremely high lumen output, featuring individually addressable reds, greens, blues, and whites packaged in a tight array designed to enable the entertainment and architectural lighting markets. Luminus UV LEDs are designed to meet the power requirements of the most demanding applications including curing, rapid-prototyping, maskless lithography, and numerous other industrial and medical applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
1 382,01 Kč 69 100,50 Kč
1 262,46 Kč 126 246,00 Kč
500 Quote