CP13939_RGBX2-O

Ledil
928-CP13939RGBX2O
CP13939_RGBX2-O

Mfr.:

Description:
LED Lenses & Assemblies Assembly round

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
Lens Assembly
Cree XM-L RGB Series LED
30.4 mm
48 deg, 24 deg
Tray
Brand: Ledil
Height: 28.2 mm
Product Type: LED Lenses
Factory Pack Quantity: 54
Style: Round
Subcategory: LED Lighting
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
54
Expected 9/10/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
131,19 Kč 131,19 Kč
93,36 Kč 933,60 Kč
75,18 Kč 8 119,44 Kč
72,75 Kč 39 285,00 Kč
71,78 Kč 73 646,28 Kč
71,05 Kč 180 324,90 Kč
10 044 Quote