SA03-12EWA

Kingbright
604-SA03-12EWA
SA03-12EWA

Mfr.:

Description:
LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
5.11 mm x 7.62 mm
10.16 mm x 19.06 mm x 6.1 mm
Red
625 nm
Common Anode
6400 ucd
20 mA
2 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Kingbright
Product Type: LED Displays
Factory Pack Quantity: 26
Subcategory: Displays
Unit Weight: 1,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
480
Expected 10/19/2026
468
Expected 11/24/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
49,71 Kč 49,71 Kč
35,65 Kč 356,50 Kč
27,16 Kč 2 824,64 Kč
24,49 Kč 12 734,80 Kč
23,98 Kč 24 315,72 Kč
23,35 Kč 58 888,70 Kč
22,94 Kč 115 112,92 Kč
22,31 Kč 223 323,10 Kč