APT2012PGW

Kingbright
604-APT2012PGW
APT2012PGW

Mfr.:

Description:
Single Colour LEDs PURE GREEN DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0805 (2012 metric)
555 nm
5 mcd
20 mA
2.25 V
105 mW
Colorless
1.3 mm x 1.25 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 0.75 mm
Illumination Colour: Green
Length: 2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.25 mm
Part # Aliases: KPT-2012PGW
Unit Weight: 3,175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6 606

Stock:
6 606
Can Dispatch Immediately
On Order:
24 000
Expected 11/2/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CZK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,63 Kč 5,63 Kč
3,90 Kč 39,00 Kč
2,76 Kč 276,00 Kč
2,23 Kč 1 115,00 Kč
2,04 Kč 2 040,00 Kč
Full Reel (Order in multiples of 2000)
1,72 Kč 3 440,00 Kč
1,58 Kč 6 320,00 Kč
1,53 Kč 15 300,00 Kč
1,50 Kč 36 000,00 Kč
† A MouseReel™ fee of 165,00 Kč will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.