ACDA56-41CGKWA-F01

Kingbright
604-ACDA56-41CGKWA
ACDA56-41CGKWA-F01

Mfr.:

Description:
LED Displays & Accessories Double Green 570nm Common Anode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
SMD/SMT
Tube
Brand: Kingbright
Product Type: LED Displays
Factory Pack Quantity: 200
Subcategory: Displays
Touch Panel: Without Touch Panel
Part # Aliases: KCDA56-123
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8531200040
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 400   Multiples: 200
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
67,42 Kč 26 968,00 Kč
59,41 Kč 35 646,00 Kč
56,99 Kč 56 990,00 Kč
54,81 Kč 142 506,00 Kč