MF11BMT-WP4CB01

Hirose Connector
798-MF11BMT-WP4CB01
MF11BMT-WP4CB01

Mfr.:

Description:
Fibre Optic Connectors Optical Conn Plug 24 POS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Fibre Optic Connectors
RoHS:  
MF11BMT
Connectors
Multimode
24 Position
- 20 C
+ 60 C
Bulk
Body Material: Zinc
Brand: Hirose Connector
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Type: Plug
Part # Aliases: 709-7003-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536700099
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
3 836,35 Kč 3 836,35 Kč
3 555,05 Kč 35 550,50 Kč
3 443,74 Kč 86 093,50 Kč
3 362,75 Kč 168 137,50 Kč
100 Quote