RP8200B2M1CEBLKBLKGRN

E-Switch
612-RP8200B2M1CEBBG
RP8200B2M1CEBLKBLKGRN

Mfr.:

Description:
Pushbutton Switches - Industrial Illuminated Round Pushbutton Switch

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
RoHS:  
REACH - SVHC:
Round
Illuminated
SPST
OFF - ON
24 VDC
100 mA, 125 mA
Green
Black
Solder Lug
IP67
LED
RP8200
Actuator Style: Round
Brand: E-Switch
Color: Black
Contact Plating: Gold
Diameter: 17.5 mm
Life: 200000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Type: Sealed
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
165,76 Kč 165,76 Kč
151,66 Kč 1 516,60 Kč
138,30 Kč 3 457,50 Kč
131,12 Kč 6 556,00 Kč
124,69 Kč 12 469,00 Kč
122,22 Kč 30 555,00 Kč
112,07 Kč 56 035,00 Kč
106,88 Kč 106 880,00 Kč