515-1052F

Dialight
645-515-1052F
515-1052F

Mfr.:

Description:
LED Light Pipes LIGHT PIPE 4 ELEMENT RJ45

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
4 Element
Clear
PCB Mount
Right Angle
4 mm
Round
32 mm
Polycarbonate (PC)
Bulk
Brand: Dialight
Product Type: LED Light Pipes
Factory Pack Quantity: 10
Subcategory: LED Indication
Tradename: Optopipe
Unit Weight: 4,542 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 495

Stock:
495 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
47,05 Kč 47,05 Kč
27,65 Kč 276,50 Kč
22,72 Kč 2 272,00 Kč
21,27 Kč 10 635,00 Kč
20,64 Kč 20 640,00 Kč
20,03 Kč 100 150,00 Kč
19,98 Kč 199 800,00 Kč