507-4538-1433-630F

Dialight
645-50745381433-630F
507-4538-1433-630F

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent NEON DATALITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Panel Mount Indicators - Neon & Incandescent
RoHS:  
Neon
Panel Mount
3/8 in
Brand: Dialight
Current Rating: 1.2 mA
Length: 32.13 mm
Lens Colour: Amber
Lens Shape: Cylindrical
Packaging: Bulk
Product: Neon Panel Mount Indicators
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: 507
Factory Pack Quantity: 5
Subcategory: Lamps (Non-LED)
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8531809000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
865
Expected 12/16/2026
Factory Lead Time:
51
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
300,22 Kč 300,22 Kč
224,80 Kč 2 248,00 Kč
169,27 Kč 16 927,00 Kč