DIO8221CST6

DIOO Microcircuits
453-DIO8221CST6
DIO8221CST6

Mfr.:

Description:
LED Lighting Driver ICs Controller for adaptive 100/120Hz Current ripple removing circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
SOT-23-6
37 V
37 V
120 Hz
Adjustable
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: DIOO Microcircuits
Features: Short Circuit and Thermal Protection
Input Voltage: 37 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 300 uA
Type: LED Lighting Power Controllers
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 4 896

Stock:
4 896 Can Dispatch Immediately
Quantities greater than 4896 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CZK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
7,67 Kč 7,67 Kč
5,24 Kč 52,40 Kč
4,68 Kč 117,00 Kč
4,03 Kč 403,00 Kč
3,74 Kč 935,00 Kč
3,54 Kč 1 770,00 Kč
3,39 Kč 3 390,00 Kč
Full Reel (Order in multiples of 3000)
2,85 Kč 8 550,00 Kč
† A MouseReel™ fee of 165,00 Kč will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩