ATM2201SR

Atmosic Technologies
952-ATM2201SR
ATM2201SR

Mfr.:

Description:
RF System on a Chip - SoC ATM2201 External, 16 GPIO, 5x5 QFN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Atmosic Technologies
Product Category: RF System on a Chip - SoC
Bluetooth
ARM Cortex M0
16 MHz
2 Mbps
4 dBm
- 95 dBm
1.1 V
3.3 V
4 kB, 128 kB, 256 kB, 1 MB
- 40 C
+ 85 C
QFN-40
SMD/SMT
Reel
Cut Tape
Brand: Atmosic Technologies
Moisture Sensitive: Yes
Product Type: RF System on a Chip - SoC
Series: ATM2 Series
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATM22x1 Extreme Low Power BLUETOOTH® 5.0 SoCs

Atmosic Technologies ATM22x1 Extreme Low Power BLUETOOTH® 5.0 System-on-Chip (SoCs) integrate a BLUETOOTH® 5.0-compliant radio with an Arm® Cortex® M0 application processor. The ATM22x1 SoCs offer 128KB Random Access Memory (RAM), 4KB One-Time Programmable (OTP) memory, and sophisticated power management. With 1mA active Rx and 2.5mA active Tx, the ATM22x1 SoCs are designed to extend the Internet of Things (IoT) battery life. Low-duty cycle operation support allows systems to run significantly longer without battery replacement. Supported innovative wake-up mechanisms provide options for further power consumption reduction. The Atmosic Technologies ATM22x1 Extreme Low Power BLUETOOTH® 5.0 SoCs are available in three package types to meet various I/O and form factor requirements.

In Stock: 1 997

Stock:
1 997 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
43,54 Kč 43,54 Kč
32,16 Kč 321,60 Kč
29,19 Kč 729,75 Kč
26,22 Kč 2 622,00 Kč
24,47 Kč 6 117,50 Kč
23,63 Kč 11 815,00 Kč
Full Reel (Order in multiples of 1000)
22,76 Kč 22 760,00 Kč
22,34 Kč 44 680,00 Kč
21,50 Kč 107 500,00 Kč