PCIC16W7M300A1

Amphenol Positronic
276-PCIC16W7M300A1
PCIC16W7M300A1

Mfr.:

Description:
Power to the Board CONN Hybrd Plug 16POS VRT SLDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Power to the Board
RoHS: N
Power to the Board
Pin (Male)
16 Position
Solder Tail
+ 125 C
PCIC Series
Bulk
Brand: Amphenol Positronic
Contact Arrangement: 16W7
Contact Plating: Gold
Mounting Angle: Straight
Number of Rows: 3 Row
Factory Pack Quantity: 25
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Compact Power Connectors

Positronic Compact Power Connectors offer a power interface for plug-in power suppliers and other chassis-mount applications. These connectors feature high current through a small package, three-level sequential mating, and multiple power contacts that provide efficient current distribution of multi-voltage outputs. Multiple output contacts can be paralleled for increased current requirements of distributed power applications. Positronic Compact Power Connectors come in five package sizes ranging from 44mm to 121mm and have solid, machined power contacts.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
478,94 Kč 11 973,50 Kč
448,63 Kč 22 431,50 Kč