ORD15M0000S/AA

Amphenol Positronic
276-ORD15M0000S/AA
ORD15M0000S/AA

Mfr.:

Description:
D-Sub Standard Connectors D-Sub Male Connector 15P Crimp Stainless Steel, Passivated Shell RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Pin (Male)
Crimp
Through Hole
Straight
2 Row
Male
Gold
Plug
2
Stainless Steel
Stainless Steel, Passivated.
IP67
Unfiltered
ORD
Bulk
Brand: Amphenol Positronic
Contact Type: Machined Contacts
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
864,76 Kč 21 619,00 Kč
855,78 Kč 85 578,00 Kč
829,84 Kč 207 460,00 Kč
500 Quote