MD50F5R8NV50/AA

Amphenol Positronic
276-MD50F5R8NV50/AA
MD50F5R8NV50/AA

Mfr.:

Description:
D-Sub Standard Connectors D-Sub Female Connector 50P Solder Tail Right Angle Zinc Shell RoHS Boardlock Lock Lever

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Standard Connectors
RoHS:  
50 Position
Socket (Female)
Solder Tail
Bracket
Right Angle
3 Row
Female
Gold
Receptacle
5
Steel
Zinc.
MD
Bulk
Brand: Amphenol Positronic
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
2 505,75 Kč 62 643,75 Kč
2 431,79 Kč 121 589,50 Kč
2 345,46 Kč 234 546,00 Kč
250 Quote