MD50F3000S

Amphenol Positronic
276-MD50F3000S
MD50F3000S

Mfr.:

Description:
D-Sub Standard Connectors D-Sub Female Connector 50P Solder Tail Straight Stainless Steel, Passivated Shell

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Standard Connectors
RoHS: N
50 Position
Socket (Female)
Solder Tail
Through Hole
Straight
3 Row
Female
Gold
Receptacle
5
Stainless Steel, Passivated
Stainless Steel, Passivated.
MD
Bulk
Brand: Amphenol Positronic
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
1 635,42 Kč 40 885,50 Kč
1 587,16 Kč 79 358,00 Kč
1 530,66 Kč 153 066,00 Kč
250 Quote