MD25F4R7NV5X/AA

Amphenol Positronic
276-MD25F4R7NV5X/AA
MD25F4R7NV5X/AA

Mfr.:

Description:
D-Sub Standard Connectors D-Sub Female Connector 25P Solder Tail Right Angle Tin Shell RoHS Boardlock Lock Lever

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Socket (Female)
Solder Tail
Bracket
Right Angle
2 Row
Female
Gold
Receptacle
3
Steel
Tin.
IP67
Unfiltered
MD
Brand: Amphenol Positronic
Contact Type: Machined Contacts
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
2 048,64 Kč 20 486,40 Kč
1 973,71 Kč 49 342,75 Kč
1 886,17 Kč 94 308,50 Kč
1 779,95 Kč 177 995,00 Kč
250 Quote