MD15F5R70T20

Amphenol Positronic
276-MD15F5R70T20
MD15F5R70T20

Mfr.:

Description:
D-Sub Standard Connectors D-Sub Female Connector 15P Solder Tail Right Angle Zinc Shell Jackscrews

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Standard Connectors
RoHS: N
15 Position
Socket (Female)
Solder Tail
Bracket
Right Angle
2 Row
Female
Gold
Receptacle
2
Steel
Zinc.
IP67
Unfiltered
MD
Bulk
Brand: Amphenol Positronic
Contact Type: Machined Contacts
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
995,22 Kč 24 880,50 Kč
966,61 Kč 48 330,50 Kč
939,69 Kč 93 969,00 Kč
921,99 Kč 230 497,50 Kč
500 Quote