IP48M00E0

Amphenol Positronic
276-IP48M00E0
IP48M00E0

Mfr.:

Description:
Power to the Board Infinity 48 Pos,M,RA PBM,Rot M jackscrew

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Power to the Board
RoHS: N
Power to the Board
Without Pin Contacts
20 A
48 Position
PCB Mount
Crimp
+ 125 C
Connectors
IP Series
Bulk
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Plating: Gold
Housing Colour: Blue
Housing Material: Polyester
Insulation Resistance: 5 GOhms
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 4 Row
Factory Pack Quantity: 25
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Infinity Power & Hybrid Connectors

Positronic Infinity Power (IP) and Hybrid Connectors offer a 78mm female connector with robust housing and superior blind mating capabilities. These connectors feature solid-machined true power contacts that provide superior power density and 8, 12, 16, or 20 sizes with single contact ratings of up to 60A continuously. Outstanding blind mating is achieved by the molded-in guides that allow for misalignment of up to 7.62mm offset. Positronic IP Connectors are designed as a high-power interface with a variety of features for application flexibility, making them suitable for computing, power supplies, and industrial applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
936,78 Kč 23 419,50 Kč
908,89 Kč 45 444,50 Kč
882,70 Kč 88 270,00 Kč
866,45 Kč 216 612,50 Kč
500 Quote