HDC15M36000C

Amphenol Positronic
276-HDC15M36000C
HDC15M36000C

Mfr.:

Description:
D-Sub High Density Connectors D-Sub Male Connector 15P Solder Tail Straight Cadmium Shell

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub High Density Connectors
RoHS: N
15 Position
2 Row
Male
Solder Tail
Straight
Gold
HDC
IP67
Bulk
Boardlocks: Without
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Type: Machined Contacts
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Diallyl Phthalate (DAP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Stainless Steel, Passivated.
Shell Size: 2
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmo-D (HDC) Standard Density D-Sub Connectors

Positronic Harmo-D (HDC) Standard Density D-Sub Connectors are military-quality connectors with size 20 fixed contacts and mil / aero performance. This series meets the performance requirements of IEC 60807-2, Performance Level 1, and applicable fixed contact connectors are qualified to MIL-DTL-24308. The Harmo-D series utilize precision machined contacts that are fixed within the connector body. The female contact features Positronic's PosiBand® closed-entry design. Positronic HDC Standard Density D-Sub Connectors are mateable and compatible with all D-subminiature connectors conforming to IEC 60807-2, IEC 60807-3, and MIL-DTL-24308. Harmo-D connectors are designed for use in sheltered, mildly corrosive environments that have a wide range of temperature, pressure, and humidity changes. The series is available in stainless steel with jackscrews and lock tabs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
1 862,64 Kč 46 566,00 Kč
500 Quote