GGMRA00S

Amphenol Positronic
276-GGMRA00S
GGMRA00S

Mfr.:

Description:
Power to the Board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Power to the Board
RoHS: N
Power to the Board
Pin (Male)
Accessories
Bulk
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: 25
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908140
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Great Golden Heavy-Duty Power Connectors

Positronic Great Golden Heavy-Duty Power Connectors offer a modular design featuring a fixed envelope and 256x possible versions with extreme power and signal control. The Great Golden rectangular connectors provide 5A (size 20 contacts) to 200A (size 0 contacts) contact current ratings and operate within a -55°C to +125°C temperature range. Typical applications include automotive and Electric Vehicles (EV), military, aerospace and defense, and computing and power supplies, off-highway, industrial, and test and instrumentation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
561,60 Kč 14 040,00 Kč
554,67 Kč 55 467,00 Kč
542,30 Kč 135 575,00 Kč
536,36 Kč 268 180,00 Kč
1 000 Quote