GG8668M183/AA

Amphenol Positronic
276-GG8668M183/AA
GG8668M183/AA

Mfr.:

Description:
Power to the Board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Power to the Board
RoHS:  
Power to the Board
Brand: Amphenol Positronic
Factory Pack Quantity: 1
Subcategory: Power Connectors
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
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Great Golden Heavy-Duty Power Connectors

Positronic Great Golden Heavy-Duty Power Connectors offer a modular design featuring a fixed envelope and 256x possible versions with extreme power and signal control. The Great Golden rectangular connectors provide 5A (size 20 contacts) to 200A (size 0 contacts) contact current ratings and operate within a -55°C to +125°C temperature range. Typical applications include automotive and Electric Vehicles (EV), military, aerospace and defense, and computing and power supplies, off-highway, industrial, and test and instrumentation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
1 169,82 Kč 29 245,50 Kč
1 141,45 Kč 114 145,00 Kč
1 141,21 Kč 285 302,50 Kč
500 Quote