GFSH624F183/AA

Amphenol Positronic
276-GFSH624F183/AA
GFSH624F183/AA

Mfr.:

Description:
Power to the Board Mixed Density Power Connector,6 size 16 and 24 size 22 contacts,Socket (Female),Crimp (contacts ordered seperately)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
150 VAC, 333 VAC
16 Power, 22 Signal
Panel Mount
Solder
+ 105 C
Connectors
Goldfish
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Plating: Gold
Housing Colour: Orange
Housing Material: Nylon
Insulation Resistance: 5 GOhms
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Goldfish (GFSH) Power & Hybrid Connectors

Positronic Goldfish (GFSH) Power and Hybrid Connectors are designed for applications requiring robust blind mating in a compact, cost-effective package. These connectors offer high power efficiency / density with current ratings up to 32A per contact at a 30°C temperature rise. The series includes six mixed density (hybrid) contact arrangements for AC/DC input, DC output at multiple voltages, and signal control. Additional features include touch-safe recessed female contacts, a slimline design to enable heat dissipation, sequential mating, float mounting, selective loading for high voltage needs, and hot swap. Positronic GFSH Power and Hybrid Connectors are ideal for battery packs, battery backup units (BBUs), fan trays, power shelves, switchable power supplies (especially for 500W and above), and drawer applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 27   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
299,49 Kč 8 086,23 Kč
221,16 Kč 11 058,00 Kč