FC422N8/AA

Amphenol Positronic
276-FC422N8/AA
FC422N8/AA

Mfr.:

Description:
D-Sub Contacts CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Contacts
RoHS:  
REACH - SVHC:
Socket (Female)
Machined Contacts
Copper Alloy
Gold
26 AWG to 22 AWG
Crimp
Brand: Amphenol Positronic
Contact Size: Size 22
Product Type: D-Sub Contacts
Series: Contacts
Factory Pack Quantity: 1000
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
USHTS:
8538908140
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 831

Stock:
1 831 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1831 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
63,54 Kč 63,54 Kč
62,81 Kč 628,10 Kč