CBM46W4S55R8NT2X

Amphenol Positronic
276-CBM46W4S55R8NT2X
CBM46W4S55R8NT2X

Mfr.:

Description:
D-Sub Mixed Contact Connectors D-Sub Female Connector 46P Solder Tail Right Angle 46W4 Tin Shell Boardlock Jackscrews

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Mixed Contact Connectors
RoHS: N
46W4
46 Position
Bracket
Right Angle
Solder Tail
IP67
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Plating: Gold
Filtered: Unfiltered
Gender: Female
Insulation: Insulated
Insulation Material: Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 4 Row
Product Type: Mixed Contact D-Sub Connectors
Series: CBM
Shell Material: Steel
Shell Plating: Tin.
Shell Size: 6
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: Combo-D
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CBM Combo-D D-Sub Connectors

Positronic CBM Combo-D D-Sub Connectors are military-quality connectors that meet the applicable performance requirements of DSCC Specification 85039. These connectors come with size 20 fixed or size 8 removable contacts. They enable mixed contact combinations of power, shielded, air, high voltage, and signal contacts within the same connector body. Positronic CBM Combo-D D-Sub Connectors provide mil-aero performance and are recommended for use in sheltered, mildly corrosive environments that have a wide range of temperature, pressure, and humidity changes.

Combo-D Series Connectors

Positronic Combo-D Series Connectors are available in twenty-two connector variants offered in six standard shell sizes. These connectors permit mixed contact combinations of power, shielded, air, high voltage, and signal contacts within the same connector body. These connectors utilize precision machined signal contacts. The power and shielded contacts are available with crimp terminations.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
8 868,71 Kč 88 687,10 Kč
8 644,40 Kč 216 110,00 Kč