MP-64RJ4528GW-005

Amphenol Cables on Demand
523-MP64RJ4528GW005
MP-64RJ4528GW-005

Mfr.:

Description:
Ethernet Cables / Networking Cables UTP SLIM CAT6 28AWG WHITE 5FT

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
Plug
8 Position
Plug
8 Position
Male / Male
1.524 m (5 ft)
White
28 AWG
Unshielded
Brand: Amphenol Cables on Demand
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Slim Category-6 28AWG Network Patch Cables

Amphenol Cables on Demand Slim Category-6 28AWG Network Patch Cables are available in various lengths, including 1ft, 3ft, 5ft, 7ft, 10ft, and 14ft. These cables are designed with a reduction of more than 33% in cable diameter over standard 24AWG CAT6 patch cords. This reduction results in improved cable routing flexibility and enhanced airflow in high-density server rack environments. These slim network patch cables are fully qualified to meet and exceed the TIA/EIA standards, which are absolute for Power over Ethernet (PoE) compatibility over reduced-diameter CAT6 products. Amphenol Slim Category-6 28AWG Network Patch Cables come in blue, green, red, white, and yellow.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
140,17 Kč 140,17 Kč
118,83 Kč 1 188,30 Kč
111,31 Kč 2 782,75 Kč
106,22 Kč 5 311,00 Kč
101,12 Kč 10 112,00 Kč
94,58 Kč 23 645,00 Kč
90,21 Kč 45 105,00 Kč
88,76 Kč 88 760,00 Kč