101990666

Seeed Studio
713-101990666
101990666

Mfr.:

Description:
Multiple Function Sensor Modules RS485 pH Sensor (S-pH-01A) Version V2, Supports RS485 Protocol and 0-2V Analog Voltage Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
1
Pending
24
Expected 6/9/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
2 898,85 Kč 2 898,85 Kč

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Sensor Probes
Industrial pH Meter / Sensor
RS-485
3.6 V to 30 V
+ 85 C
Brand: Seeed Studio
Description/Function: Industrial pH Meter, Sensor ModBus RTU-RS485 and 0-2V Analog Voltage Used in Monitoring pH levels in Soil and Water Applications. Version V2 requires voltage to obtain PH value. If using V1 (4-20mA current) See Output Signal Conversion chart in User Guide, Section 5
Length: 160 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Free Hanging
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9027890090
USHTS:
9027894590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.