IL300-DEFG-X007

Vishay Semiconductors
782-IL300-DEFG-X007

IL300-DEFG-X007

Výrobce:

Popis:
Optrony s vysokou linearitou High Gain Wide Bandwidth Linear

Model ECAD:
Stáhněte si zdarma Library Loader, kterým převedete tento soubor na formát požadovaný vaším nástrojem ECAD. Více informací o modelu ECAD.

Na skladě: 3 833

Na skladě:

3 833 Lze odeslat ihned

Dodací lhůta výrobce

6 týdny/týdnů Odhadovaná doba výroby v závodě pro větší množství než je zobrazeno.
 
Minimum: 1   Vícenásobné: 1

-,-- Kč
-,-- Kč

Stanovení ceny (CZK)

Množství Jednotková cena
Rozš. cena
107,04 Kč 107,04 Kč
78,24 Kč 782,40 Kč
64,08 Kč 6 408,00 Kč
63,36 Kč 15 840,00 Kč
54,00 Kč 27 000,00 Kč
50,64 Kč 50 640,00 Kč
48,00 Kč 192 000,00 Kč

Alternativní balení

Výr. Č. části:
Balení:
Reel, Cut Tape
Dostupnost:
Na skladě
Cena:
108,24 Kč
Min:
1
Vlastnost produktu Hodnota vlastnosti
Vishay
Kategorie produktu: Optrony s vysokou linearitou
RoHS::  Údaje
SMD/SMT
SMD-8
PIN Photodiode
1 Channel
5300 Vrms
10 mA
1.25 V
5 V
210 mW
- 55 C
+ 100 C
IL300
Tube
Značka : Vishay Semiconductors
Přenosový poměr proudu : 0.5 % to 1.1 %
Doba poklesu: 1.75 us
Výška: 3.81 mm
Délka: 10.16 mm
Typ produktu: High Linearity Optocouplers
Doba nárůstu : 1.75 us
Množství v balení od výrobce: 2000
Podkategorie: Optocouplers
Šířka : 6.6 mm
Jednotková váha: 1,729 g
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

IL300 Linear Optocouplers

Vishay IL300 Linear Optocouplers consists of infrared LED and an output PIN photodiode in a bifurcated arrangement. IL300 couples AC and DC signals and features greater than 200kHz bandwidth. The feedback photodiode captures a percentage of the LED's flux. This capturing process generates a control signal that can servo the LED drive current. This control signal technique compensates for the LED's non-linear, time, and temperature characteristics. IL300 is ideal for use in power supply feedback voltage and current and medical sensor isolation.

IL300 Linear Optocoupler

Vishay IL300 Linear Optocoupler offers a wide 200kHz bandwidth, 130dB Common Mode Rejection (CMR), and high gain stability. The IL300 Optocoupler consists of a high-efficiency AlGaAs LED emitter coupled to two independent PIN photodiodes. The servo photodiode provides a feedback signal which controls the current to the LED emitter. This photodiode provides a photocurrent that is directly proportional to the LED’s incident flux. This servo operation linearizes the LED's output flux and eliminates the LED's time and temperature dependency. The galvanic isolation between the input and the output is provided by a second PIN photodiode located on the output side of the coupler. The output current from this photodiode accurately tracks the photocurrent generated by the servo photodiode.

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Obrázek Popis
Vishay MKP1848H63090JY5
Tenkovrstvé kondenzátory 30uF 5% 900V
STMicroelectronics LM258ADT
Operační zesilovače Dual Low Power
Microchip 25LC512T-I/SN
EEPROM 512k 64KX8 2.5V SER EE IND
TDK ACT45B-110-2P-TL003
Filtry a tlumivky souhlasného napětí 700ohms 11uH 250mA CAN-BUS AEC-Q200 150degC
Vishay ILQ615-4X009
Tranzistorové výstupní optočleny Phototransistor Out Quad CTR > 160-320%
Texas Instruments CD4504BM
Překlad - hladiny napětí CMOS Hex Voltage- Level Shifter
KEMET C0805X104K5RAC3316
Vícevrstvé keramické kondenzátory MLCC – pro povrchovou montáž SMD, SMT 50V 0.1uF X7R 0805 10% Flex AEC-Q200
Texas Instruments TL431LIAIDBZR
Napěťové reference Adjustable precision shunt regulator with optimized reference current (pin layout: KRA) 3-SOT-23 -40 to 85
Nexperia 74AHC2G08DP,125
Logická hradla 74AHC2G08DP/SOT505/TSSOP8
Vishay BZT52C12-G3-18
Zenerovy diody 12 Volt 0.41W 5%