CNX_440_X02_4_1_06

VCC
593-CNX440X024106

CNX_440_X02_4_1_06

Výrobce:

Popis:
Hardware k montáži LED LED Conn, Wired 6" CNX440X024106
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
Minimum: 500   Vícenásobné: 100

-,-- Kč
-,-- Kč
Tento výrobek dopravujeme ZDARMA

Stanovení ceny (CZK)

Množství Jednotková cena
Rozš. cena
68,64 Kč 34 320,00 Kč
5 000 Nabídka
Vlastnost produktu Hodnota vlastnosti
VCC
Kategorie produktu: Hardware k montáži LED
RoHS::  Údaje
Holders with Wire Leads
Thermoplastic (TP)
0.787 mm to 3.175 mm
Bulk
Značka : VCC
Typ produktu: LED Mounting Hardware
Množství v balení od výrobce: 100
Podkategorie: LED Indication

TARIC:
8544421000
CNHTS:
9405920000
CAHTS:
8544420000
USHTS:
8544421000
JPHTS:
8544420102
ECCN:
EAR99

CNX440 Solderless LED Holders

VCC CNX440 5mm Solderless Panel-Mount LED Holders offer simple, fast assembly with reliability and ruggedness. CNX440 Series receptacles do not require tools for assembly and provide quick and easy threaded connections into a broad selection of panel lenses. Further simplifying assembly, the CNX440 Series LED holders feature 'unique' interconnectors that deliver additional stability for LED leads and offer various options, standard lead lengths and headers for quickly and securely connecting LEDs to power sources. The receptacle can be easily configured for integration into a custom cable assembly or standalone assembly with stripped wire ends or header connector for PCB connection. Designers can configure the CNX440 Series 5mm LED holder to support up to six leaded, RGB, undercover (UC), or infrared (IR) LEDs.