2061980-2

TE Connectivity
571-2061980-2

2061980-2

Výrobce:

Popis:
Sestavy vláken optického kabelu FOSM GLARO LEAD 4.8 MM FXS MINI 2 M
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
14 týdny/týdnů Odhadovaná doba výroby v závodě.
 
Minimum: 6   Vícenásobné: 6

-,-- Kč
-,-- Kč
Tento výrobek dopravujeme ZDARMA

Stanovení ceny (CZK)

Množství Jednotková cena
Rozš. cena
3 471,36 Kč 20 828,16 Kč
3 470,88 Kč 104 126,40 Kč
3 461,04 Kč 186 896,16 Kč
Vlastnost produktu Hodnota vlastnosti
TE Connectivity
Kategorie produktu: Sestavy vláken optického kabelu
RoHS:: N
Singlemode
Duplex
Mini-LC
LC
9/125 Micron
2 m
2 Fiber
Black
Značka : TE Connectivity
Průměr kabelu : 4.8 mm
Typ produktu: Fiber Optic Cable Assemblies
Množství v balení od výrobce: 1
Podkategorie: Fiber Optic
Jednotková váha: 60 g
TARIC:
8544700000
CNHTS:
8544700000
CAHTS:
8544700090
USHTS:
8544700000
MXHTS:
85447001
ECCN:
EAR99

FullAXS Mini Connector Sealing System

TE Connectivity's (TE) FullAXS Mini Connector Sealing System and Cable Assemblies meet the needs of next-generation WiMAX and Long-Term Evolution (LTE) Fiber/Power/Signal To The Antenna (x-TTA) connectivity designs. FullAXS Mini connectors are about 20% smaller than FullAXS products and transmit power and signal using connections anywhere on the box. Additional features include a watertight seal up to IP67 and IP65 levels, F1-rated UV protection, and a shielded version that withstands lightning strikes up to 20kA at 10/350μs per IEC 62305-1. Applications for TE FullAXS Mini Connector Sealing System includes WiMAX and LTE base stations, remote radio heads (RRH), industrial outdoor, robotics, and aerospace and defense.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.