XVBL0G4

Schneider Electric
996-XVBL0G4

XVBL0G4

Výrobce:

Popis:
Beacons BEACON WITH 120V INTERGRATED LED RED

Na skladě: 4

Na skladě:

4 Lze odeslat ihned

Dodací lhůta výrobce

4 týdny/týdnů Odhadovaná doba výroby v závodě pro větší množství než je zobrazeno.
 
Minimum: 1   Vícenásobné: 1

-,-- Kč
-,-- Kč
Tento výrobek dopravujeme ZDARMA

Stanovení ceny (CZK)

Množství Jednotková cena
Rozš. cena
5 559,36 Kč 5 559,36 Kč
5 069,28 Kč 50 692,80 Kč
Vlastnost produktu Hodnota vlastnosti
Schneider Electric
Kategorie produktu: Majáky
XVB
Red
IP65
Značka : Schneider Electric
Výrobek: Tower Lights
Typ produktu: Beacons
Množství v balení od výrobce: 1
Podkategorie: Industrial Lighting & Indicators

TARIC:
8529108090
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809026
MXHTS:
85318099
ECCN:
EAR99

Harmony XVB Series Light Towers

Schneider Electric Harmony XVB Series Light Towers provide visual and audible signaling units to indicate the status of a machine throughout 360° and at a distance. These light towers feature flexible construction of up to 5 lens units for the simple interchangeability of units. The illuminated units offer a steady light or flashing light and come with an option of six different colors. The modularity and electrical shock protection enable immediate access when changing bulbs and immediate electrical connection between units. Schneider Electric Harmony XVB Series Light Towers offer three types of light sources: 10W incandescent bulb, built-in high-efficiency LEDs, and 5- and 10-joule discharge tubes.

Obrázek Popis
Mallory Sonalert ZA120MACT
22MM 48-120ACDC 75-85DB CON CUL ROH STK$
Phoenix Contact 1020001
TMC 72C 08A
Banner Engineering BWA-AH6DR
Accessory: DIN Rail Kit 6 in (includes Two Tribolar Screws and DIN Rail)
Phoenix Contact 2713780
END BRACKET DIN RAIL BUS CONNECTOR
Hammond PCJR0907
Panel 8.8x6.9 Fits 10x8 Steel/White
ATC Diversified Electronics ETN-120-AFT-75
Solid-State Flasher - AC Voltage
Banner Engineering SMBDX80DIN
Bracket: DIN Rail Assembly; For DX80
Schneider Electric XVBZ02A
FIXING BASE 80MM w/ SUPPORT TUBE