F725E00000

Radiall
501-F725E00000

F725E00000

Výrobce:

Popis:
Konektory optických vláken EZ-LUX PLUG NO BOOT
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
3 853,44 Kč 3 853,44 Kč
3 724,80 Kč 37 248,00 Kč
3 479,04 Kč 86 976,00 Kč
3 416,40 Kč 170 820,00 Kč
100 Nabídka
Vlastnost produktu Hodnota vlastnosti
Radiall
Kategorie produktu: Konektory optických vláken
Connectors
-
Multimode, Singlemode
2 mm
1 Position
-
- 55 C
+ 125 C
Značka : Radiall
Typ produktu: Fiber Optic Connectors
Množství v balení od výrobce: 1
Podkategorie: Fiber Optic
Typ: Plug

TARIC:
8536700099
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

EZ-Lux™ Single Fiber Connectors

Radiall EZ-Lux™ Single Fiber Connectors are multi-purpose, single fiber connectors that maintain excellent optical performance in harsh environments. EZ-Lux features an easy-to-mate, push-pull locking system to speed up single fiber connection even in blind mating conditions. Radiall EZ-Lux is ideal for dynamic environment systems requiring high-speed transmission within a small, lightweight connector. EZ-Lux complements the LuxCis® ARINC 801 product range and offers all of its advantages, including easy contact insertion, extraction, cleaning, and inspection. LuxCis ARINC 801 contacts mean high optical performance with repeatable, low insertion loss and highly dependable return loss. EZ-Lux connectors include plug, jam-nut, and a square flange receptacle. The series includes individual connectors or connectors mounted on cable assemblies.

Obrázek Popis
Switchcraft 16282-2PG-311
Standardní kruhový konektor 2P PIN CABLE END O.D.=.09-.14
Amphenol M801-SU2N
Kulaté kontakty podle norem MIL ARINC 801 SM No Pull Proof Termini
Switchcraft 16282-2SG-311
Standardní kruhový konektor 2P SOCKET CABLE END O.D.=.09-.14
Switchcraft 17980-6PG-300
Standardní kruhový konektor 6P PANEL MT PIN
Switchcraft 18280-3SG-311
Standardní kruhový konektor MICRO-CON CBL-CBL #20 CRIMP
Techspray 2108-12S
Chemikálie CONFORMAL COATING 12oz AEROSOL
Switchcraft W16980-6SG-P-518
Standardní kruhový konektor Cable End 6 Sockets Crimp 518 Backshell