G3VM-101HR(TR)

Omron Electronics
653-G3VM-101HRTR

G3VM-101HR(TR)

Výrobce:

Popis:
Solid State Relays - PCB Mount 100V SPSTNO SOP6 SMT 1400mA .1ohm 70pF

Model ECAD:
Stáhněte si zdarma Library Loader, kterým převedete tento soubor na formát požadovaný vaším nástrojem ECAD. Více informací o modelu ECAD.

Dostupnost

Na skladě:

0
Informujte mne, až bude zboží skladem.

Stále si můžete tento produkt zakoupit jako doobjednávku.

Dodací lhůta výrobce

18 týdny/týdnů Odhadovaná doba výroby v závodě.
 
Minimum: 2500   Vícenásobné: 2500

-,-- Kč
-,-- Kč
Tento výrobek dopravujeme ZDARMA

Stanovení ceny (CZK)

Množství Jednotková cena
Rozš. cena
Plná/Plné Role (Objednávejte v násobcích 2500)
169,68 Kč 424 200,00 Kč

Alternativní balení

Výr. Č. části:
Balení:
Tube
Dostupnost:
Na skladě
Cena:
257,28 Kč
Min:
1

Podobný produkt

Omron Electronics G3VM-101HR
Omron Electronics
Solid State Relays - PCB Mount 100V SPSTNO SOP6 SMT 1400mA .1ohm 70pF
Vlastnost produktu Hodnota vlastnosti
Omron
Kategorie produktu: Polovodičová relé – montáž na plošné spoje
RoHS::  Údaje
Reel
PCB Mount
1 A
100 VAC, 100 VDC
1 Form A (SPST-NO)
SOP-6
MOSFET
- 20 C
+ 65 C
6.3 mm
4.4 mm
2 mm
G3VM
Značka : Omron Electronics
Forma kontaktu: SPST (1 Form A)
Metoda izolace vstupu od výstupu: Optocoupler
Výrobek: Solid State Relays
Typ produktu: SSR - Solid State Relays
Množství v balení od výrobce: 2500
Podkategorie: Relays
Styl koncovky: SMD/SMT
Další názvy dílu č.: G3VM101HRTR
Jednotková váha: 250 mg

CNHTS:
8536500090
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

G3VM-VR SOP Package MOSFET Relays

Omron Electronics G3VM-VR MOSFET Relays are general-purpose MOSFET relays available in an SOP 4-pin or SOP 6-pin package and offer the low on-resistance and high switching capacitance of a mechanical relay. These G3VM-VR relays feature 1a contact forms and surface-mounting terminals. The load voltages range from 20V to 100V while the continuous load currents ranges from 1A to 4.5A and up to 9A for connection C. Omron Electronics G3VM-VR MOSFET Relays are available in three operating temperature ranges: -40°C to +85°C, -40°C to +110°C, and -20°C to +85°C. Typical applications include communication, security, industrial, power circuits, semiconductor test equipment, test and measurement, amusement equipment, and data loggers.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.