G3RV-SR700-AL ACDC48

Omron Automation and Safety
653-3RVSR700ALACDC48

G3RV-SR700-AL ACDC48

Výrobce:

Popis:
Solid State Relays - Industrial Mount 6mm SSR AC Out Psh
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
1 573,44 Kč 1 573,44 Kč
1 490,64 Kč 14 906,40 Kč
1 407,84 Kč 35 196,00 Kč
1 324,80 Kč 66 240,00 Kč
1 242,00 Kč 124 200,00 Kč
250 Nabídka
Vlastnost produktu Hodnota vlastnosti
Omron
Kategorie produktu: Polovodičová relé – průmyslová montáž
Solid State Relays
G3RV-SR
Značka : Omron Automation and Safety
Typ produktu: SSR - Solid State Relays
Množství v balení od výrobce: 1
Podkategorie: Relays
Další názvy dílu č.: G3RVSR700ALACDC48
Jednotková váha: 30 g

TARIC:
8536411090
CAHTS:
8536410092
USHTS:
8536490080
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

G3RV-SR Slim I/O Solid State Relays

Omron Industrial Automation G3RV-SR Slim I/O Solid State Relays (SSRs) are ultra-slim 6.2mm width plug-in relays with an LED indicator on the relay and socket that makes it easy to check the operating condition. Omron G3RV-SR SSRs offer a switching capacity of up to 2A at 264VAC and 3A at 26.4VDC. The large surface contact area and non-bendable pins guarantee secure and reliable connections. This space-saving relay series also offers an easy connection to a programmable logic controller.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.