G3PE-515BL DC12-24

Omron Automation and Safety
653-G3PE-515BLDC1224

G3PE-515BL DC12-24

Výrobce:

Popis:
Polovodičová relé – průmyslová montáž 15A 1-phs SSR No Zero Cross 480
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
2 679,60 Kč 2 679,60 Kč
2 521,92 Kč 25 219,20 Kč
2 364,24 Kč 59 106,00 Kč
2 225,52 Kč 111 276,00 Kč
Vlastnost produktu Hodnota vlastnosti
Omron
Kategorie produktu: Polovodičová relé – průmyslová montáž
RoHS::  Údaje
Single Phase Relays
15 A
200 VAC to 280 VAC
12 VDC to 24 VDC
7 mA to 15 mA
G3PE
Značka : Omron Automation and Safety
Typ produktu: SSR - Solid State Relays
Množství v balení od výrobce: 1
Podkategorie: Relays
Další názvy dílu č.: G3PE515BLDC1224
Jednotková váha: 240 g

TARIC:
8536490099
CAHTS:
8536490090
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3PE Solid State Heater Relays

Omron G3PE Solid State Heater Relays are industrial strength SSR with attached heat sinks that are available in 25A and 45A resistive load models. These relays feature a compact design, DIN track or screw panel mounting, and an improved surge dielectric strength for output circuits. The G3PE heater relays have an operating temperature range of -30ºC to 100ºC, a dielectric strength of 2500VAC at 50Hz/60Hz, and 10mA leakage current.