E3FA-LP21-F2

Omron Automation and Safety
653-E3FALP21F2

E3FA-LP21-F2

Výrobce:

Popis:
Fotoelektrické snímače Alt Wire 0.1M range M12 Red
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
2 508,96 Kč 2 508,96 Kč
2 342,16 Kč 23 421,60 Kč
2 313,36 Kč 57 834,00 Kč
2 301,36 Kč 115 068,00 Kč
2 284,56 Kč 228 456,00 Kč
250 Nabídka
Vlastnost produktu Hodnota vlastnosti
Omron
Kategorie produktu: Fotoelektrické snímače
Značka : Omron Automation and Safety
Typ produktu: Photoelectric Sensors
Série: E3FA
Množství v balení od výrobce: 1
Podkategorie: Sensors
Další názvy dílu č.: E3FALP21F2
Jednotková váha: 20 g

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
ECCN:
EAR99

E3FA / E3RA & E3FB / E3RB Photoelectric Sensors

Omron Industrial Automation E3FA / E3RA and E3FB / E3RB Photoelectric Sensors are a family of high-performance sensors in a universal M18 cylindrical plastic housing designed for standard or special applications. This rugged housing is designed to withstand high-pressure and high-temperature wash down (IP67, IP69K ingress protection). Omron Industrial Automation E3FA / E3RA and E3FB / E3RB feature bright LED indicators that provide status visibility from almost any angle. A high-power red LED provides easy sensor alignment and dependable outputs in dusty environments. These photoelectric sensors also include high electromagnetic compatibility (EMC) protection and ambient-light immunity for detection stability in environments with excess noise or background light.

Sensing Solutions

As integral components of production equipment, sensors dramatically impact equipment longevity, quality control, and operational flexibility. Omron Industrial Automation's wide-ranging portfolio of advanced sensing technologies helps manufacturers cut costs throughout production by improving predictive maintenance, resisting typical causes of sensor breakdown, and providing flexible mounting options.