106397-1364

Molex
538-106397-1364

106397-1364

Výrobce:

Popis:
Fiber Optic Connectors LC2+ CONN SM 126 2mm 90 DEGREE BOOT
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
831,12 Kč 831,12 Kč
718,80 Kč 7 188,00 Kč
619,44 Kč 61 944,00 Kč
500 Nabídka
Vlastnost produktu Hodnota vlastnosti
Molex
Kategorie produktu: Konektory optických vláken
106397
Connectors
Simplex
Singlemode
126 um
Blue
1 Position
-
Materiál těla : Ceramic
Značka : Molex
Typ produktu: Fiber Optic Connectors
Podkategorie: Fiber Optic
Obchodní označení: LC2+
Typ: Plug
Další názvy dílu č.: 1063971364 01063971364

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.