106283-5305

Molex
538-106283-5305

106283-5305

Výrobce:

Popis:
Sestavy vláken optického kabelu MX QSFP MTP-LC BOUT HB CABLE ASSY 15.0M

Model ECAD:
Stáhněte si zdarma Library Loader, kterým převedete tento soubor na formát požadovaný vaším nástrojem ECAD. Více informací o modelu ECAD.

Na skladě: 3

Na skladě:

3 Lze odeslat ihned
Množství nad 3 podléhají požadavkům na minimální objednávku.
 
Minimum: 1   Vícenásobné: 1

-,-- Kč
-,-- Kč
Tento výrobek dopravujeme ZDARMA

Stanovení ceny (CZK)

Množství Jednotková cena
Rozš. cena
9 576,48 Kč 9 576,48 Kč
8 618,40 Kč 86 184,00 Kč
100 Nabídka
Vlastnost produktu Hodnota vlastnosti
Molex
Kategorie produktu: Sestavy vláken optického kabelu
RoHS::  Údaje
106283
Multimode
Simplex, Duplex
Plenum
MTP
LC
Breakout
50 um, 125 um
15 m
8 Fiber
Aqua
Optical Fiber Non Conductive Plenum (OFNP)
Značka : Molex
Průměr kabelu : 3 mm
Montážní úhel: Straight
Typ produktu: Fiber Optic Cable Assemblies
Množství v balení od výrobce: 10
Podkategorie: Fiber Optic
Jednotková váha: 166,038 g
TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8544700000
USHTS:
8544700000
JPHTS:
8536700001
KRHTS:
8544700000
MXHTS:
8544700100
BRHTS:
85367000
ECCN:
EAR99

zQSFP+ Cable Assemblies

Molex zQSFP+ Cable Assemblies provide system designers an extensive selection of interconnect solutions across a wide range of industries and applications. These cable assemblies support system-level integration through flexible design, test, and manufacturing capabilities. Molex zQSFP+ Cable Assemblies offer 32AWG, 38 circuits, come in lengths of 0.50 to 3m, are zinc die cast, and lock to their mating parts.

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

QSFP Connectors

Molex QSFP Connectors are designed for high-density applications. Components of this Molex system include the electromagnetic interference (EMI) shielding cage, passive cable assembly, and a 38-circuit SMT host connector. Molex QSFP connector, cage and cable assemblies, and loopbacks are part of a highly integrated system that combines optimal real estate, power, and port density.

zQSFP+ I/O Connectors

Molex zQSFP+ interconnect solution conforms to SFF-8665 QSFP28 and is designed for high-density interconnect applications. Components of the system include SMT connectors and stacked integrated 2-by-1, 2-by-2, and 2-by-3 connectors and cages. Molex zQSFP+ SMT connectors support 100Gbps Ethernet and 100Gbps InfiniBand (IB) Enhanced Data Rate (EDR) applications.